RS PRO Surface 10 W Polycrystalline Cable Renewable Energy Kit
- RS Stock No.:
- 176-7087
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€366.78
(exc. VAT)
€451.14
(inc. VAT)
- 24 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €366.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 176-7087
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Renewable Energy Kit | |
| Open Circuit Voltage | 22V | |
| Number of Cells | 36 | |
| Peak Power | 10W | |
| Sub Type | Polycrystalline | |
| Mount Type | Surface | |
| Power | 10W | |
| Efficiency | 0.17% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 25mm | |
| Standards/Approvals | CE, RoHS, IEC 61215, TUVWire Size Range, IEC 61710 (Salt Mist Corrosion Test), IEC 61215:1993, ISO 9001 (2008) | |
| Width | 280mm | |
| Length | 397mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Terminal Contact Type | Cable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Renewable Energy Kit | ||
Open Circuit Voltage 22V | ||
Number of Cells 36 | ||
Peak Power 10W | ||
Sub Type Polycrystalline | ||
Mount Type Surface | ||
Power 10W | ||
Efficiency 0.17% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Depth 25mm | ||
Standards/Approvals CE, RoHS, IEC 61215, TUVWire Size Range, IEC 61710 (Salt Mist Corrosion Test), IEC 61215:1993, ISO 9001 (2008) | ||
Width 280mm | ||
Length 397mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Terminal Contact Type Cable | ||
- COO (Country of Origin):
- CN
RS PRO Renewable Energy Kit
Features and Benefits
Related links
- RS PRO Surface 5 W Polycrystalline Cable Renewable Energy Kit
- RS PRO Surface 10 W Polycrystalline Cable Solar Panel
- Solar Technology Roof 80 W Solar Panel Kit Renewable Energy Kit
- RS PRO Surface 80 W Polycrystalline Cable Solar Panel
- RS PRO Surface 5 W Polycrystalline Cable Solar Panel
- RS PRO Surface 20 W Polycrystalline Cable Solar Panel
- RS PRO Surface 60 W Polycrystalline Cable Solar Panel
- RS PRO Surface 30 W Polycrystalline Cable Solar Panel
