RS Better World
Solar Technology Roof 80 W Solar Panel Kit Renewable Energy Kit
- RS Stock No.:
- 769-4233
- Mfr. Part No.:
- STP080MA
- Manufacturer:
- Solar Technology
Subtotal (1 unit)*
€398.20
(exc. VAT)
€489.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 769-4233
- Mfr. Part No.:
- STP080MA
- Manufacturer:
- Solar Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solar Technology | |
| Product Type | Renewable Energy Kit | |
| Peak Power | 150W | |
| Mount Type | Roof | |
| Sub Type | Solar Panel Kit | |
| Power | 80W | |
| Depth | 25mm | |
| Length | 1.58m | |
| Standards/Approvals | No | |
| Width | 857mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Solar Technology | ||
Product Type Renewable Energy Kit | ||
Peak Power 150W | ||
Mount Type Roof | ||
Sub Type Solar Panel Kit | ||
Power 80W | ||
Depth 25mm | ||
Length 1.58m | ||
Standards/Approvals No | ||
Width 857mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Non Compliant
- COO (Country of Origin):
- CN
Solar Technology 80w Solar Panel Kit
This 80w solar panel kit form Solar Technology is an ideal mains-free renewable power solution for use in a range of applications. The solar panel features bypass diodes to minimise the effect of shadows, allowing power to still be generated even in overcast conditions. Providing a continuous trickle feed, the solar panel helps maintain and extend the life of 12V batteries and delivers maximum power in the smallest module size saving weight and space. The durable panel features high efficiency monocrystalline cells suitable for charging in all weather conditions, housed in a robust corrosion resistant aluminium frame. In addition to the 80w solar panel, this versatile kit includes all necessary cable and connections for quick and easily installation in a range of settings.
Features and Benefits
Applications
The 80w solar panel kit from Solar Technology is ideal for charging batteries and providing power to a range of appliances at home or on the move. This simple yet effective solar kit is perfect for boat trips, extended caravan touring and for permanent fittings. The kit can be used with automotive vehicles such as caravans, medium sized motorhomes and boats as well as TV, games machines, DVD players, sky boxes and more. If using a 240V appliance, an inverter must be used (sold separately).
How does this solar kit work?
This robust solar kit utilises sunlight to generate power capable of charging a 12V battery, which can be protected from overcharge using a charge controller (sold separately). The power generated can be used to power a wide range of 12V appliances directly, or through an inverter (sold separately) if using a 240V appliance. The system will work even in overcast weather conditions, both in summer and winter.
Note
To protect your battery from overcharge and prevent reverse current drain, an 8Ah charge controller (sold separately) should be used with this kit.
Supplied with
Cable (5m), connectors, detailed installation instructions and a free digital test meter to enable the user to analyse the performance of both solar panel and battery.
Related links
- Solar Technology Rack 80 W Solar Panel Kit Photovoltaic Solar Panel
- RS PRO Surface 5 W Polycrystalline Cable Renewable Energy Kit
- RS PRO Surface 10 W Polycrystalline Cable Renewable Energy Kit
- Seeit 80 W Solar Panel Kit Solar Panel
- Orium 40 W Solar Panel Kit Cable Solar Panel
- Seeed Studio 0.5 W Solar Panel Kit Solar Panel
- Bluetti 350 W Solar Panel Kit Solar Panel
- Seeit 5 W Solar Panel Kit Solar Panel
