RS Better World
Phaesun 80 W Photovoltaic Solar Panel
- RS Stock No.:
- 188-1233
- Mfr. Part No.:
- 310221
- Manufacturer:
- Phaesun
Subtotal (1 unit)*
€102.44
(exc. VAT)
€126.00
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-1233
- Mfr. Part No.:
- 310221
- Manufacturer:
- Phaesun
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phaesun | |
| Product Type | Photovoltaic Solar Panel | |
| Number of Cells | 72 | |
| Peak Power | 80W | |
| Power | 80W | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, CE | |
| Depth | 35mm | |
| Width | 680mm | |
| Length | 806mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Phaesun | ||
Product Type Photovoltaic Solar Panel | ||
Number of Cells 72 | ||
Peak Power 80W | ||
Power 80W | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, CE | ||
Depth 35mm | ||
Width 680mm | ||
Length 806mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- CN
80 W, 12 VDC, Standard4, silver, 36 cells, mono, alu-frame, tempered glass, cable 900 mm / 4 mm², single cardboard. Phaesun Solar Modules are designed for industrial and professional applications using scratch resistant anodised aluminium with a twin wall frame. The junction box is the same as is used with large modules.The modules are suitable for an outdoor field installation and are user friendly. Crystalline cells are covered by a special sheet of solar glass and encapsulated in a multi-layer, high-resistance film.
Excellent manufactured
Waterproof module box
Twin wall frame
Very good and sustainable availability
A big variation of usage in different Applications and for professional usage
Related links
- Seeit 80 W Photovoltaic Solar Panel Solar Panel
- Phaesun 50 W Photovoltaic Solar Panel
- Phaesun 200 W Photovoltaic Solar Panel
- Phaesun 20 W Photovoltaic Solar Panel
- Phaesun 100 W Photovoltaic Solar Panel
- Phaesun 10 W Photovoltaic Solar Panel
- Seeit Panel 10 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 50 W Photovoltaic Solar Panel Kit Solar Panel
