RS Better World

Seeit Panel 50 W Photovoltaic Solar Panel Kit Solar Panel

Subtotal (1 unit)*

€103.76

(exc. VAT)

€127.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
265-1114
Mfr. Part No.:
PSM-12V-50W
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Solar Panel

Open Circuit Voltage

22.8V

Number of Cells

36

Peak Power

50W

Mount Type

Panel

Sub Type

Photovoltaic Solar Panel Kit

Power

50W

Standards/Approvals

No

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
CN

Seeit


The Seeit monocrystalline photovoltaic solar panels kits with a power of 5W to 50W is ideal for the operation of small installation made with monocrystalline cells offering a higher efficiency than polycrystalline cells and longer life.

Maximum output power up to 50W

Thickness up to 35mm

Maximum open voltage up to 22.8V

Highly durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy