RS Better World
Seeit 20 W Solar Panel Kit Solar Panel
- RS Stock No.:
- 286-4015
- Mfr. Part No.:
- KES12V-20W-P1
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€106.39
(exc. VAT)
€130.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4015
- Mfr. Part No.:
- KES12V-20W-P1
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 12V | |
| Peak Power | 50W | |
| Sub Type | Solar Panel Kit | |
| Power | 20W | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -35°C | |
| Width | 345mm | |
| Standards/Approvals | IEC61730, CE, TUV | |
| Depth | 25mm | |
| Length | 410mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Solar Panel | ||
Open Circuit Voltage 12V | ||
Peak Power 50W | ||
Sub Type Solar Panel Kit | ||
Power 20W | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -35°C | ||
Width 345mm | ||
Standards/Approvals IEC61730, CE, TUV | ||
Depth 25mm | ||
Length 410mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- FR
The Seeit polycrystalline photovoltaic solar panel kits enable the powering of various devices, including water pumps, electric gates, alarms, road signs, boats, motorhomes, weather stations, and electronic projects, on isolated sites.
Technology polycrystalline
Junction box IP44
Related links
- Seeit 10 W Solar Panel Kit Solar Panel
- Seeit 30 W Solar Panel Kit Solar Panel
- Seeit 5 W Solar Panel Kit Solar Panel
- Seeit 50 W Solar Panel Kit Solar Panel
- Seeit 100 W Solar Panel Kit Solar Panel
- Seeit 80 W Solar Panel Kit Solar Panel
- Seeit Panel 20 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit 20 W Monocrystalline Photovoltaic Solar Panel
