Seeit 80 W Solar Panel Kit Solar Panel
- RS Stock No.:
- 286-4018
- Mfr. Part No.:
- KES12V-80W-M1
- Manufacturer:
- Seeit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-4018
- Mfr. Part No.:
- KES12V-80W-M1
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 12V | |
| Peak Power | 100W | |
| Sub Type | Solar Panel Kit | |
| Power | 80W | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -35°C | |
| Width | 670mm | |
| Depth | 35mm | |
| Standards/Approvals | IEC61730, CE, TUV | |
| Length | 690mm | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Solar Panel | ||
Open Circuit Voltage 12V | ||
Peak Power 100W | ||
Sub Type Solar Panel Kit | ||
Power 80W | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -35°C | ||
Width 670mm | ||
Depth 35mm | ||
Standards/Approvals IEC61730, CE, TUV | ||
Length 690mm | ||
- COO (Country of Origin):
- FR
The Seeit monocrystalline photovoltaic solar panels kits can be used to power small devices like water pumps, electric gates, alarms, road signs, boats, motorhomes, weather stations, and electronic projects on isolated sites using USB low power.
Junction box IP65
Working temperature -35 to +55°C
Related links
- Seeit 100 W Solar Panel Kit Solar Panel
- Seeit 10 W Solar Panel Kit Solar Panel
- Seeit 20 W Solar Panel Kit Solar Panel
- Seeit 30 W Solar Panel Kit Solar Panel
- Seeit 5 W Solar Panel Kit Solar Panel
- Seeit 50 W Solar Panel Kit Solar Panel
- Seeit Panel 10 W Photovoltaic Solar Panel Kit Solar Panel
- Bluetti 350 W Solar Panel Kit Solar Panel
