RS Better World
Seeit 10 W Photovoltaic Solar Panel Solar Panel
- RS Stock No.:
- 286-4037
- Mfr. Part No.:
- PSP-12V-10W
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€35.36
(exc. VAT)
€43.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4037
- Mfr. Part No.:
- PSP-12V-10W
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 12V | |
| Peak Power | 50W | |
| Sub Type | Photovoltaic Solar Panel | |
| Power | 10W | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -35°C | |
| Width | 270mm | |
| Length | 304mm | |
| Depth | 25mm | |
| Standards/Approvals | IEC61730, TUV, CE | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Solar Panel | ||
Open Circuit Voltage 12V | ||
Peak Power 50W | ||
Sub Type Photovoltaic Solar Panel | ||
Power 10W | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -35°C | ||
Width 270mm | ||
Length 304mm | ||
Depth 25mm | ||
Standards/Approvals IEC61730, TUV, CE | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- CN
The Seeit polycrystalline photovoltaic solar panels ranging from 5W to 50W are well-suited for small installations, including lighting with 12V bulbs, pumping systems, electric gates, alarms, road signs, boats, campervans, weather stations, electronic projects, and other installations in isolated sites.
Operations temperature -35 to +55 °C
Certifications CE/ TUV / IEC61730
Related links
- Seeit 5 W Photovoltaic Solar Panel Solar Panel
- Seeit 20 W Photovoltaic Solar Panel Solar Panel
- Seeit 30 W Photovoltaic Solar Panel Solar Panel
- Seeit 50 W Photovoltaic Solar Panel Solar Panel
- Seeit Panel 10 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit 80 W Photovoltaic Solar Panel Solar Panel
- Seeit 100 W Photovoltaic Solar Panel Solar Panel
- Seeit Panel 30 W Photovoltaic Solar Panel Kit Solar Panel
