RS Better World
Seeit 100 W Photovoltaic Solar Panel Solar Panel
- RS Stock No.:
- 286-4034
- Mfr. Part No.:
- PSM-12V-100W
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€263.31
(exc. VAT)
€323.87
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4034
- Mfr. Part No.:
- PSM-12V-100W
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 12V | |
| Peak Power | 100W | |
| Sub Type | Photovoltaic Solar Panel | |
| Power | 100W | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -35°C | |
| Depth | 35mm | |
| Length | 1.02m | |
| Standards/Approvals | IEC61730, TUV, CE | |
| Width | 540mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Solar Panel | ||
Open Circuit Voltage 12V | ||
Peak Power 100W | ||
Sub Type Photovoltaic Solar Panel | ||
Power 100W | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -35°C | ||
Depth 35mm | ||
Length 1.02m | ||
Standards/Approvals IEC61730, TUV, CE | ||
Width 540mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Seeit monocrystalline photovoltaic solar panels ranging from 5W to 100W are ideal for small installations, including lighting with 12V bulbs, pumping systems, electric gates, alarms, road signs, boats, campervans, weather stations, and other installations located on isolated sites.
Operations temperature -35 to +55 °C
Certifications CE/ TUV / IEC61730
Related links
- Seeit 80 W Photovoltaic Solar Panel Solar Panel
- Seeit Panel 30 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 10 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 5 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 50 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 20 W Photovoltaic Solar Panel Kit Solar Panel
- Phaesun 100 W Photovoltaic Solar Panel
- Seeit 10 W Photovoltaic Solar Panel Solar Panel
