CHIPQUIK 4.9 m No Clean De-Soldering Braid, Width 30mm
- RS Stock No.:
- 146-6646
- Mfr. Part No.:
- SMD16
- Manufacturer:
- CHIPQUIK
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 set)*
€104.60
(exc. VAT)
€128.66
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 9 | €104.60 | - |
| 10 - 19 | €100.42 | 3% |
| 20 - 49 | €97.28 | 6% |
| 50 + | €88.91 | 14% |
*price indicative
- RS Stock No.:
- 146-6646
- Mfr. Part No.:
- SMD16
- Manufacturer:
- CHIPQUIK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | De-Soldering Braid | |
| Width | 30mm | |
| Length | 4.9m | |
| No Clean | Yes | |
| Lead Free | No | |
| Standards/Approvals | J-STD-006C | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type De-Soldering Braid | ||
Width 30mm | ||
Length 4.9m | ||
No Clean Yes | ||
Lead Free No | ||
Standards/Approvals J-STD-006C | ||
Non Compliant
- COO (Country of Origin):
- US
Chip Quik Alloy for SMD Removal (16ft. In 30-6.5 in. Lengths) Leaded.
Easily remove SMD parts with Chip Quik® removal alloy
Reduce heat and reduce damage to circuit boards and SMD parts during removal
Use with SMD291 flux
Related links
- CHIPQUIK 4.9 m Lead Free No Clean De-Soldering Braid, Width 30mm
- CHIPQUIK 1.4 m No Clean De-Soldering Braid, Width 8mm
- CHIPQUIK 1.4 m Lead Free No Clean De-Soldering Braid, Width 8mm
- CHIPQUIK SOLDERWICK2.0 5 ft Lead Free No Clean De-Soldering Braid, Width 2mm
- CHIPQUIK SOLDERWICK2.8 5 ft Lead Free No Clean De-Soldering Braid, Width 2.8mm
- CHIPQUIK SOLDERWICK1.5 5 ft Lead Free No Clean De-Soldering Braid, Width 1.5mm
- CHIPQUIK 800 mm No Clean De-Soldering Braid
- CHIPQUIK 800 mm Lead Free No Clean De-Soldering Braid
