CHIPQUIK SOLDERWICK2.0 5 ft Lead Free No Clean De-Soldering Braid, Width 2mm
- RS Stock No.:
- 286-2032
- Mfr. Part No.:
- SOLDERWICK2.0
- Manufacturer:
- CHIPQUIK
Subtotal (1 unit)*
€3.05
(exc. VAT)
€3.75
(inc. VAT)
In Stock
- 65 unit(s) ready to ship
- Plus 319 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.05 |
*price indicative
- RS Stock No.:
- 286-2032
- Mfr. Part No.:
- SOLDERWICK2.0
- Manufacturer:
- CHIPQUIK
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
| Brand | CHIPQUIK | |
| Product Type | De-Soldering Braid | |
| Model Number | SOLDERWICK2.0 | |
| Width | 2mm | |
| Length | 5ft | |
| No Clean | Yes | |
| Lead Free | Yes | |
| Standards/Approvals | RoHS 3 Directive (EU) 2015/863 | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type De-Soldering Braid | ||
Model Number SOLDERWICK2.0 | ||
Width 2mm | ||
Length 5ft | ||
No Clean Yes | ||
Lead Free Yes | ||
Standards/Approvals RoHS 3 Directive (EU) 2015/863 | ||
RoHS Status: Exempt
The CHIPQUIK Solder Wick, No Clean is used to remove excess solder and solder bridges or short circuits between pins.
RoHS compliant
Related links
- CHIPQUIK SOLDERWICK2.8 5 ft Lead Free No Clean De-Soldering Braid, Width 2.8mm
- CHIPQUIK SOLDERWICK1.5 5 ft Lead Free No Clean De-Soldering Braid, Width 1.5mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2mm
- Super Wick 1.5 m Lead Free No Clean De-Soldering Braid, Width 2mm
- Felder Lottechnik 27.162 1.6 m Lead Free No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 2mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 2mm
- CHIPQUIK 1.4 m Lead Free No Clean De-Soldering Braid, Width 8mm