Super Wick 1.5 m No Clean De-Soldering Braid, Width 2mm

Subtotal (1 unit)*

€5.59

(exc. VAT)

€6.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 17 December 2026
  • Plus 80 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.59

*price indicative

RS Stock No.:
193-2129
Mfr. Part No.:
425-NS
Manufacturer:
Super Wick
Find similar products by selecting one or more attributes.
Select all

Brand

Super Wick

Width

2mm

Product Type

De-Soldering Braid

Length

1.5m

No Clean

Yes

Standards/Approvals

No

COO (Country of Origin):
JP
No-Clean Super Wick™ is a tightly woven, oxide-free copper braid coated with a high activation temperature no-clean flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.

Flux residue is non-conductive and non-corrosive

Available in 1.5, 2.0 and 2.5 mm widths

Available in 1.5 and 15 m lengths

ESD safe bobbins for 1.5 m size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy