Super Wick SUPERWICK 453 15m Desoldering Braid, Width 2mm
- RS Stock No.:
- 193-2139
- Mfr. Part No.:
- 453
- Manufacturer:
- Super Wick
Subtotal (1 unit)*
€37.83
(exc. VAT)
€46.53
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €37.83 |
*price indicative
- RS Stock No.:
- 193-2139
- Mfr. Part No.:
- 453
- Manufacturer:
- Super Wick
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Super Wick | |
Model Number | SUPERWICK 453 | |
Width | 2mm | |
Length | 15m | |
Select all | ||
---|---|---|
Brand Super Wick | ||
Model Number SUPERWICK 453 | ||
Width 2mm | ||
Length 15m | ||
Related links
- Super Wick SUPERWICK 453-NS 15m No Clean Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 452 15m Desoldering Braid, Width 1.5mm
- Super Wick SUPERWICK 454 15m Desoldering Braid, Width 2.5mm
- Super Wick SUPERWICK 425 1.5m Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 443 7.5m Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 425-NS 1.5m No Clean Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 425-LF 1.5m Lead Free No Clean Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 454-NS 15m No Clean Desoldering Braid, Width 2.5mm