Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 5.3mm
- RS Stock No.:
- 314-3302
- Distrelec Article No.:
- 304-11-230
- Mfr. Part No.:
- 60-6-5
- Manufacturer:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.46
(exc. VAT)
€7.95
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
- Plus 213 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.46 |
| 10 - 19 | €6.20 |
| 20 - 49 | €6.02 |
| 50 + | €5.49 |
*price indicative
- RS Stock No.:
- 314-3302
- Distrelec Article No.:
- 304-11-230
- Mfr. Part No.:
- 60-6-5
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Width | 5.3mm | |
| Product Type | De-Soldering Braid | |
| Length | 1.5m | |
| No Clean | Yes | |
| Lead Free | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Width 5.3mm | ||
Product Type De-Soldering Braid | ||
Length 1.5m | ||
No Clean Yes | ||
Lead Free Yes | ||
Standards/Approvals No | ||
Soder-Wick® De-soldering Braid
De-soldering braid packaged in static dissipative bobbins.
Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips
Wick & Braid
Note
Series 50 and Series 82 contain Rosin and Rosin SD
Related links
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 5.3mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 800μm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 3.7mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 1.5mm
