Login / Register to access your benefits
Recently searched

    Chemtronics 3m Lead Free Desoldering Braid, Width 2mm

    Bulk discount available

    Subtotal (1 unit)*

    €11.20

    (exc. VAT)

    €13.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 166 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€11.20
    10 - 19€10.75
    20 - 49€10.43
    50 +€9.53

    *price indicative

    RS Stock No.:
    508-6453
    Mfr. Part No.:
    40-3-10
    Manufacturer:
    Chemtronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Chemtronics

    Width

    2mm

    Length

    3m

    Lead Free

    Yes

    Related links