Chemtronics 3 m No Clean De-Soldering Braid, Width 2mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€11.79

(exc. VAT)

€14.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.79-
10 - 19€11.323%
20 - 49€10.937%
50 +€10.0115%

*price indicative

RS Stock No.:
762-2691
Distrelec Article No.:
304-11-229
Mfr. Part No.:
60-3-10
Manufacturer:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Product Type

De-Soldering Braid

Width

2mm

Length

3m

No Clean

Yes

Standards/Approvals

No

COO (Country of Origin):
US

Soder-Wick® De-soldering Braid


De-soldering braid packaged in static dissipative bobbins.

Significantly reduces rework/repair time

Minimises the risk of damage to the board

Patented non-corrosive, halide free, organic no-clean flux

BGA desolder braid is designed for removing solder from BGA pads and chips

Wick & Braid


Note

Series 50 and Series 82 contain Rosin and Rosin SD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy