Chemtronics 3 m De-Soldering Braid, Width 3.7mm
- RS Stock No.:
- 763-0702
- Mfr. Part No.:
- 80-5-10
- Manufacturer:
- Chemtronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.23
(exc. VAT)
€13.81
(inc. VAT)
- RS Stock No.:
- 763-0702
- Mfr. Part No.:
- 80-5-10
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Width | 3.7mm | |
| Product Type | De-Soldering Braid | |
| Length | 3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Width 3.7mm | ||
Product Type De-Soldering Braid | ||
Length 3m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Soder-Wick® De-soldering Braid
De-soldering braid packaged in static dissipative bobbins.
Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips
Wick & Braid
Note
Series 50 and Series 82 contain Rosin and Rosin SD
Related links
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 3.7mm
- Chemtronics 3 m De-Soldering Braid, Width 2.8mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 2.8mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 1.5mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 2mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 2mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 0.8mm
- Chemtronics 3 m No Clean De-Soldering Braid, Width 2.8mm

