Chemtronics 30.5 m De-Soldering Braid, Width 1.5mm
- RS Stock No.:
- 762-2672
- Mfr. Part No.:
- 50-2-100
- Manufacturer:
- Chemtronics
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€92.98
(exc. VAT)
€114.37
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €92.98 | - |
| 10 - 19 | €88.53 | 4% |
| 20 - 49 | €82.67 | 11% |
| 50 + | €77.46 | 16% |
*price indicative
- RS Stock No.:
- 762-2672
- Mfr. Part No.:
- 50-2-100
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | De-Soldering Braid | |
| Width | 1.5mm | |
| Length | 30.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type De-Soldering Braid | ||
Width 1.5mm | ||
Length 30.5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Soder-Wick® De-soldering Braid
De-soldering braid packaged in static dissipative bobbins.
Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips
Wick & Braid
Note
Series 50 and Series 82 contain Rosin and Rosin SD
Related links
- Chemtronics 30.5 m De-Soldering Braid, Width 2mm
- Chemtronics 3 m De-Soldering Braid, Width 1.5mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 1.5mm
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 1.5mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5mm
- Super Wick 7.5 m De-Soldering Braid, Width 1.5mm
- SES Sterling 3 m De-Soldering Braid, Width 1.5mm
- Super Wick 15 m De-Soldering Braid, Width 1.5mm
