Chemtronics 3 m De-Soldering Braid, Width 1.5mm
- RS Stock No.:
- 148-5553
- Mfr. Part No.:
- 802104
- Manufacturer:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Limited stock
- 388 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.54 |
| 10 - 19 | €7.25 |
| 20 - 49 | €7.03 |
| 50 + | €6.38 |
*price indicative
- RS Stock No.:
- 148-5553
- Mfr. Part No.:
- 802104
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Width | 1.5mm | |
| Product Type | De-Soldering Braid | |
| Length | 3m | |
| No Clean | No | |
| Lead Free | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Width 1.5mm | ||
Product Type De-Soldering Braid | ||
Length 3m | ||
No Clean No | ||
Lead Free No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Anti-static desoldering braids
Very high-quality braids in finely braided copper, impregnated with R and RMA flux.
Very quick desoldering.
Limited heat transfer during desoldering.
No halogenated and chlorinated residues.
Packaged in plastic anti-static reels.
Wick & Braid
Related links
- Chemtronics 3 m Lead Free De-Soldering Braid, Width 1.5mm
- Chemtronics 3 m De-Soldering Braid, Width 2.8mm
- Chemtronics 30.5 m De-Soldering Braid, Width 1.5mm
- Chemtronics 3 m De-Soldering Braid, Width 3.7mm
- SES Sterling 3 m De-Soldering Braid, Width 1.5mm
- Super Wick 7.5 m De-Soldering Braid, Width 1.5mm
- Super Wick 15 m De-Soldering Braid, Width 1.5mm
- Super Wick 1.5 m De-Soldering Braid, Width 1.5mm
