Multicore Wire, 700 μm Lead Free Solder, 217 °C Melting Point

Get a bulk buy discount

Add 10 more to save €82.00

View bulk pricing options

Subtotal (1 reel of 500 grams)*

€205.25

(exc. VAT)

€252.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 9€205.25€0.411-
10 - 19€197.05€0.394€82.00
20 - 49€190.89€0.382€287.20
50 +€174.47€0.349€1,539.00

*price indicative

RS Stock No.:
226-293
Mfr. Part No.:
583770
Manufacturer:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Wire Diameter

700μm

Product Type

Lead Free Solder

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3.8%

Percent Tin

95.5%

Flux Type

Activated Rosin

Product Weight

500g

Percent Copper

0.7%

Standards/Approvals

No

COO (Country of Origin):
MY

Solder with incorporated flux


96SC Crystal 502 No-Clean solder wire with incorporated flux.

Constant heat, low spatter.

High speed soldering, range of activities suitable for all applications.

Good spread on copper, brass and nickel.

Clear residue.

Halide content: 0.2%.

Standards

J-STD-004, EN29453.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy