Multicore Wire, 230 μm Lead Free Solder, 217 °C Melting Point

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 reel of 250 grams)*

€138.07

(exc. VAT)

€169.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 9€138.07€0.552-
10 - 19€132.54€0.534%
20 - 49€128.40€0.5147%
50 +€117.36€0.46914%

*price indicative

RS Stock No.:
226-209
Mfr. Part No.:
289751
Manufacturer:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Product Type

Lead Free Solder

Wire Diameter

230μm

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3.8%

Percent Tin

95.5%

Flux Type

Activated Rosin

Product Weight

250g

Percent Copper

0.7%

Standards/Approvals

No

COO (Country of Origin):
MY

Tin solder with incorporated flux


Solder wire 99C Crystal 511.

No-Clean solder wire with incorporated flux and clear residue.

High speed soldering, range of activities suitable for all applications.

Constant heat, low spatter.

Standards

J-STD-004, EN29453.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy