Stannol Wire, 0.5mm Lead solder, 183°C Melting Point

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€37.09

(exc. VAT)

€45.62

(inc. VAT)

RS Stock No.:
518-062
Mfr. Part No.:
639006
Manufacturer:
Stannol
Find similar products by selecting one or more attributes.
Select all

Brand

Stannol

Model Number

HF32

Wire Diameter

0.5mm

Percent Lead

39%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin Based

Product Weight

250g

Flux Content Percent

3.5%

Percent Copper

1%

Non Compliant

COO (Country of Origin):
DE

HF32 Soldering Wire, Sn60Pb39Cu1


Sn60Pb39Cu1 alloy with flux core
Reduced wear of soldering iron tips, thus more productive soldering of copper wires
Solidus at 183 °C, liquidus at 215 °C
Flux content of 3.5%

Standards

EN ISO 9453:2006

Related links