RS PRO Wire, 1.2 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6662
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€34.27
(exc. VAT)
€42.15
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 165 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.27 |
*price indicative
- RS Stock No.:
- 179-6662
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lead Solder | |
| Wire Diameter | 1.2mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lead Solder | ||
Wire Diameter 1.2mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 1.2 mm Lead Solder, +183°C Melting Point
This RS PRO lead-based solder wire firmly attaches your electronic parts together. When heated, the solder melts from the wire's end at a steady rate so you can apply it accurately.
The centre of the wire has rosin-based flux paste inside that makes it easy to reach the solder's melting point without a separate product. The flux won't damage your units as it's non-corrosive. The flux's rosin material is also effective at preventing the deterioration of the soldered joint.
This 1.2 mm wire is thick enough to solder electrical items with larger surface areas at a quick and efficient rate. You can use it to work on white goods, power supplies and electronic toys.
Features and Benefits
• Flux content percentage of 2.2%
• Lead percentage of 40%
• Tin percentage of 60%
• Melting point of +183°C
• Product weight of 250 g
• Wire diameter of 1.2 mm
• Rosin flux type
• Wire product form
• Conforms to the specifications of IPC-J-STD-004B
