Felder Lottechnik Wire, 1.5 mm Lead Solder, 183 °C Melting Point

Get a bulk buy discount

Add 10 more to save €13.60

View bulk pricing options

Subtotal (1 unit)*

€34.30

(exc. VAT)

€42.19

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 3 unit(s), ready to ship

Units
Per unit
Saving
1 - 9€34.30-
10 - 19€32.94€13.60
20 - 49€31.86€48.80
50 +€29.11€259.50

*price indicative

RS Stock No.:
104-7230
Mfr. Part No.:
18.601.52037
Manufacturer:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Product Type

Lead Solder

Wire Diameter

1.5mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin Based

Product Weight

250g

Standards/Approvals

DIN EN 29454, ElektroG, DIN EN 61190, RoHS, DIN EN 29453, ISO 9001:2000

Non Compliant

COO (Country of Origin):
DE

Leaded soldering wire RA, F-SW26


RA soldering wire with 5 activated colophony cores with 2.5% F-SW 26 flux

Outstanding wetting and spreading properties, also suitable for difficult solders in electrical engineering and electronics

High-purity alloys for reliable solder joints

Standards

DIN EN 29454-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy