MBO Wire, 700 μm Lead Free Solder, 217 °C Melting Point

Get a bulk buy discount

Add 10 more to save €110.10

View bulk pricing options

Subtotal (1 reel of 500 grams)*

€275.45

(exc. VAT)

€338.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 9€275.45€0.551-
10 - 19€264.44€0.529€110.10
20 - 49€256.17€0.512€385.60
50 +€234.14€0.468€2,065.50

*price indicative

RS Stock No.:
555-244
Mfr. Part No.:
SN96.5 AG3 CU0.5 7/10 A11 - 500G
Manufacturer:
MBO
Find similar products by selecting one or more attributes.
Select all

Brand

MBO

Wire Diameter

700μm

Product Type

Lead Free Solder

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Rosin

Product Weight

500g

Percent Copper

0.5%

Standards/Approvals

No

COO (Country of Origin):
FR

Solder Wire Sn96.5 Ag3 Cu0.5


No-clean solder wire (RT15) and activated no-clean solder wire (A11).

A11 spools are designed for soldering connectors to all substrates.

RT15 spools with fast wetting are suitable for SMD repairs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy