MBO Wire, 1.5 mm Lead Solder, 183 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 grams)*

€82.64

(exc. VAT)

€101.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per unit*
1 - 9€82.64€0.165
10 - 19€79.33€0.159
20 - 49€76.85€0.154
50 +€70.24€0.14

*price indicative

RS Stock No.:
547-265
Mfr. Part No.:
SN60 PB CU2 15/10 - 3 CANAUX A11 - 500G
Manufacturer:
MBO
Find similar products by selecting one or more attributes.
Select all

Brand

MBO

Wire Diameter

1.5mm

Product Type

Lead Solder

Percent Lead

38%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

500g

Percent Copper

2%

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

AUTOFIL A11 Sn60Pb38Cu activated solder wire


Activated No-Clean solder alloy with incorporated resinous flux.

Designed for industrial applications in the electronics and connector industries.

Excellent wetting on tin-plated substrates.

Generates minimal fumes and residue.

Chlorine content: 1.1 %

Class: J-STD-004 ROM1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy