Felder Lottechnik Wire, 1 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 104-7454
- Mfr. Part No.:
- 20.601.01037
- Manufacturer:
- Felder Lottechnik
Bulk discount available
Subtotal (1 unit)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
Last RS stock
- Final 18 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | €17.18 |
| 10 - 19 | €16.48 |
| 20 - 49 | €15.98 |
| 50 + | €14.60 |
*price indicative
- RS Stock No.:
- 104-7454
- Mfr. Part No.:
- 20.601.01037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Product Type | Lead Solder | |
| Wire Diameter | 1mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin Based | |
| Product Weight | 100g | |
| Standards/Approvals | RoHS, ISO 9001:2000, DIN EN 61190, DIN EN 29454.1, DIN EN 29453, ElektroG | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Product Type Lead Solder | ||
Wire Diameter 1mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin Based | ||
Product Weight 100g | ||
Standards/Approvals RoHS, ISO 9001:2000, DIN EN 61190, DIN EN 29454.1, DIN EN 29453, ElektroG | ||
Non Compliant
Leaded soldering wire EL, F-SW32
Soldering wire with 5 halogen-free activated colophony cores
3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1
Application:
EL soldering wire is specifically designed for use within electronics
Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints
Related links
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 227 °C Melting Point
- Felder Lottechnik Wire 217 °C Melting Point
- Felder Lottechnik Stick 183 °C Melting Point
