Felder Lottechnik Wire, 1 mm Lead Free Solder, 227 °C Melting Point
- RS Stock No.:
- 201-3550
- Mfr. Part No.:
- 5551941020 37
- Manufacturer:
- Felder Lottechnik
Subtotal (1 unit)*
€64.58
(exc. VAT)
€79.43
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.58 |
*price indicative
- RS Stock No.:
- 201-3550
- Mfr. Part No.:
- 5551941020 37
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Wire Diameter | 1mm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Percent Tin | 99.3% | |
| Product Weight | 250g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Wire Diameter 1mm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 227°C | ||
Percent Tin 99.3% | ||
Product Weight 250g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Felder Lottechnik soldering wire has high-quality, lead-free solder wire for hand and machine soldering in the field of electrical engineering, electronics and also electro mechanics. It used Sn100Ni+ alloy and it has high temperature resistance and no spattering during the melting process.
Lowest outgassing and neutral smell
Fast wetting and high spreading
Easily removable flux residue from the solder iron tips
Related links
- Felder Lottechnik Wire 227 °C Melting Point
- Felder Lottechnik Wire 227 °C Melting Point
- Felder Lottechnik Wire 217 °C Melting Point
- Felder Lottechnik Wire 217 °C Melting Point
- Felder Lottechnik Wire 217 °C Melting Point
- Stannol Wire 227 °C Melting Point
- Multicore Wire 227°C Melting Point
- Multicore Wire 227 °C Melting Point
