Stannol Wire, 500 μm Lead Free Solder, 227 °C Melting Point
- RS Stock No.:
- 133-5607
- Mfr. Part No.:
- 599100
- Manufacturer:
- Stannol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€87.41
(exc. VAT)
€107.51
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €87.41 |
| 10 - 19 | €83.93 |
| 20 - 49 | €81.31 |
| 50 + | €74.32 |
*price indicative
- RS Stock No.:
- 133-5607
- Mfr. Part No.:
- 599100
- Manufacturer:
- Stannol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stannol | |
| Wire Diameter | 500μm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Percent Tin | 99.3% | |
| Flux Type | Rosin Based | |
| Product Weight | 250g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stannol | ||
Wire Diameter 500μm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 227°C | ||
Percent Tin 99.3% | ||
Flux Type Rosin Based | ||
Product Weight 250g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HS10 Soldering Wire
The electronic solder wire HS10 is a proven and reliable product of Stannol research, which was developed to meet high-quality requirements in industrial electronic production and for quick rework. The solder wire HS10 is efficient by its high activity, which results in quick spread of solder and electrical safe residues. It is a halide activated rosin (colophony) flux. The solder wire HS10 conforms to IEC 61190-1-3 type ROM1
Features & Benefits
Solid and dry residues, pin testable
Fast soldering, high spread speed
High reliability
Well suited to high-quality works, at low melting temperature
Solidus at 183°C, liquids at 188°C
Flux of 2.5% type 1.1.2B / ROM1
Standards
EN ISO 9453:2006
HS10 Soldering Wire
The electronic solder wire HS10 is a proven and reliable product of Stannol research, which was developed to meet high-quality requirements in industrial electronic production and for quick rework. The solder wire HS10 is efficient by its high activity, which results in quick spread of solder and electrical safe residues. It is a halide activated rosin (colophony) flux. The solder wire HS10 conforms to IEC 61190-1-3 type ROM1
Features & Benefits
• Solid and dry residues, pin testable;• Fast soldering, high spread speed;• High reliability;• Soldering Wire, SN60Pb40 alloy with a flux core;• Well suited to high-quality works, at low melting temperature;• Solidus at 183°C, liquidus at 188°C;• Flux of 2.5% type 1.1.2B / ROM1
Standards
EN ISO 9453:2006
