Multicore Wire, 1.2 mm Lead Free Solder, 227 °C Melting Point
- RS Stock No.:
- 226-164
- Mfr. Part No.:
- 737689
- Manufacturer:
- Multicore
Get a bulk buy discount
Add 10 more to save €45.50
View bulk pricing optionsSubtotal (1 reel of 500 grams)*
€113.64
(exc. VAT)
€139.78
(inc. VAT)
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €113.64 | €0.227 | - |
| 10 - 19 | €109.09 | €0.218 | €45.50 |
| 20 - 49 | €105.69 | €0.211 | €159.00 |
| 50 + | €96.60 | €0.193 | €852.00 |
*price indicative
- RS Stock No.:
- 226-164
- Mfr. Part No.:
- 737689
- Manufacturer:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 1.2mm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Percent Tin | 99.3% | |
| Flux Type | Activated Rosin | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Product Type Lead Free Solder | ||
Wire Diameter 1.2mm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 227°C | ||
Percent Tin 99.3% | ||
Flux Type Activated Rosin | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Tin solder with incorporated flux
Solder wire 99C Crystal 511.
No-Clean solder wire with incorporated flux and clear residue.
High speed soldering, range of activities suitable for all applications.
Constant heat, low spatter.
Standards
J-STD-004, EN29453.
