Stannol Wire, 1 mm Lead Free Solder, 217 °C Melting Point

Get a bulk buy discount

Add 10 more to save €67.70

View bulk pricing options

Subtotal (1 unit)*

€168.95

(exc. VAT)

€207.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€168.95-
10 - 19€162.18€67.70
20 - 49€157.12€236.60
50 +€143.60€1,267.50

*price indicative

RS Stock No.:
133-5617
Mfr. Part No.:
810837
Manufacturer:
Stannol
Find similar products by selecting one or more attributes.
Select all

Brand

Stannol

Wire Diameter

1mm

Product Type

Lead Free Solder

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3.8%

Percent Tin

95.5%

Flux Type

Rosin

Product Weight

250g

Percent Copper

0.7%

Standards/Approvals

No

COO (Country of Origin):
DE

Stannol Kristall series


Stannol Kristall solder wires have been specially formulated to complement No Clean wave and reflow soldering processes. They are also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Stannol Kristall solder wires provide fast soldering on copper and brass surfaces and solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish. The good thermal stability of Stannol Kristall fluxes means that they are also suited to soldering applications requiring high melting temperature alloys. The resin and flux systems are designed to leave relatively low residues and to minimise residual activity. This is achieved by ensuring some decomposition and volatilisation takes place during the soldering process. In some situations, this may generate visible fuming but in all cases, rosin fumes must be removed from the breathing zone of operators.

Features & Benefits


• Fast soldering (wide range of activities to suit all applications);• Good spread (on copper, brass and nickel);• Clear residues;• Heat stable (low spitting);• Mild odour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy