Stannol Wire, 700 μm Lead Free Solder, 217 °C Melting Point

Get a bulk buy discount

Add 10 more to save €131.20

View bulk pricing options

Subtotal (1 unit)*

€327.96

(exc. VAT)

€403.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€327.96-
10 - 19€314.84€131.20
20 - 49€305.02€458.80
50 +€278.78€2,459.00

*price indicative

RS Stock No.:
133-5614
Mfr. Part No.:
570204
Manufacturer:
Stannol
Find similar products by selecting one or more attributes.
Select all

Brand

Stannol

Wire Diameter

700μm

Product Type

Lead Free Solder

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Halide Activated Resin

Product Weight

500g

Percent Copper

0.5%

Standards/Approvals

No

COO (Country of Origin):
DE

Stannol Trilence series


The Trilence flux system has been designed for demanding soldering tasks in automated soldering processes. Due to its optimised properties, the flux system is also suitable for manual soldering and rework.;The Trilence flux system has been designed for demanding soldering tasks in automated soldering processes. Due to its optimised properties, the flux system is also suitable for manual soldering and rework.;Trilence solder wires can be used as conventional solder wires. Thanks to its low tendency of spitting, transparent residues and high thermal capacity, the Trilence wire produces clean solder joints. As there is nearly no spitting, your soldering machine requires less servicing and you have fewer shutdown periods.

Features & Benefits


• Minimum spitting;• Good wetting properties;• Transparent residues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy