RS PRO Wire, 1 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6671
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€35.12
(exc. VAT)
€43.20
(inc. VAT)
In Stock
- Plus 993 unit(s) shipping from 23 November 2026
- Plus 125 unit(s) shipping from 09 December 2026
- Plus 25 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.12 |
*price indicative
- RS Stock No.:
- 179-6671
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 1mm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 1mm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 1 mm Lead Solder, +183°C Melting Point
This RS PRO solder wire is made from a lead-rosin mixture that helps you join two electronic components together securely. It's a pliable wire that points precisely to create a neat solder joint and avoid spillage onto delicate parts.
The wire's core has the flux paste built into it. This means there's no need to apply it separately and your soldering process is simplified. This rosin-based product is effective at minimising corrosion, protecting the device as well as keeping the join secure.
This 1 mm wire is a thicker option thats commonly employed for household wiring and electrical systems. The presence of rosin in this flux helps lower the solder's melting point to +183°C so the process can begin quickly.
Features and Benefits
• Flux content percentage of 2.2%
• Rosin flux type
• Melting point of +183°C
• Lead percentage of 40%
• Tin percentage of 60%
• Product weight of 250 g
• Wire diameter of 1 mm
• Wire product form
• Conforms to the specifications of IPC-J-STD-004B
