RS PRO Wire, 1.57 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6665
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€63.66
(exc. VAT)
€78.30
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.66 |
*price indicative
- RS Stock No.:
- 179-6665
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 1.57mm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 1.57mm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
This is a Rosin based Solder wire formulated for use in high reliability electronic assemblies where pure Rosin core does not provide fast spreading and solder wetting action and the use of activated Rosin residues may be electronically less reliable. Residue Removal is not required but may be removed with Isopropanol or most PCB Cleaning chemistries.
