RS PRO Wire, 0.5 mm Lead Solder, 183 °C Melting Point

Subtotal (1 unit)*

€74.77

(exc. VAT)

€91.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.77

*price indicative

RS Stock No.:
179-6676
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wire Diameter

0.5mm

Product Type

Lead Solder

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

500g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US

RS PRO 0.5 mm Lead Solder, +183°C Melting Point


Looking for a solder to fuse delicate parts and components together? This RS PRO thin wire is suitable for challenging connections made from brass, nickel and oxidised and beryllium copper.

The combination of lead and tin establishes quick solder wetting action that flows, spreads and cools effectively, ensuring fewer internal flaws. You won't need any additional flux as the rosin flux core removes oxides and other impurities from the surfaces and components you wish to solder.

This product complies with IPC-J-STD-004B specifications which means it passes flux testing for solder interconnections. You can use this solder for household appliances like fridges, power supplies and selected heavier electrical assemblies.

Features and Benefits


• Flux content percentage of 3.3%

• Rosin flux type

• Melting point of +183°C

• Lead percentage of 40%

• Tin percentage of 60%

• Wire product form

• Product weight of 500 g

• Wire diameter of 0.5 mm

• Conforms to the specifications of IPC-J-STD-004B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy