RS PRO Wire, 1 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6660
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€35.12
(exc. VAT)
€43.20
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.12 |
*price indicative
- RS Stock No.:
- 179-6660
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lead Solder | |
| Wire Diameter | 1mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lead Solder | ||
Wire Diameter 1mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 1 mm Lead Solder, +183°C Melting Point
This RS PRO solder wire is made from a lead-rosin mixture and joins electronic parts together. The wire melt runs from one end while the main body holds its shape, keeping a steady run-off with minimal excess for more accurate soldering.
The wires rosin-based flux core stops corrosion in the solder joint, helping you avoid challenging repairs around sensitive electrical components. Having the flux built into the product also saves you the additional step of applying it separately as you work.
The 1 mm wire diameter is a thick, stable size which makes it suitable for soldering most household wiring and devices. It's an appropriate choice for surfaces and parts made from nickel, brass and oxidised and beryllium copper.
Features and Benefits
• Flux content percentage of 2.2%
• Melting point of +183°C
• Lead percentage of 40%
• Tin percentage of 60%
• Product weight of 250 g
• Rosin flux type
• Wire product form
• Wire diameter of 1 mm
• Conforms to the specifications of IPC-J-STD-004B
