Multicore Wire, 700 μm Lead Free Solder, 227 °C Melting Point

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 reel of 500 grams)*

€138.26

(exc. VAT)

€170.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 9€138.26€0.277-
10 - 19€132.72€0.2654%
20 - 49€128.58€0.2577%
50 +€117.51€0.23515%

*price indicative

RS Stock No.:
185-0070
Mfr. Part No.:
289807
Manufacturer:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Product Type

Lead Free Solder

Wire Diameter

700μm

Percent Lead

0%

Product Form

Wire

Melting Point

227°C

Percent Tin

99.3%

Flux Type

Activated Rosin

Product Weight

500g

Percent Copper

0.7%

Standards/Approvals

No

COO (Country of Origin):
MY

Lead-Free Solder


Lead free solder designed for hand soldering applications.

3% halide-activated non-corrosive rosin flux

Standards

Conforms to BS219.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy