Weller Wire, 500 μm Lead Free Solder, 228 °C Melting Point
- RS Stock No.:
- 244-1539
- Distrelec Article No.:
- 110-63-380
- Mfr. Part No.:
- T0051387699
- Manufacturer:
- Weller
Subtotal (1 unit)*
€83.63
(exc. VAT)
€102.86
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 03 December 2026
- Plus 32 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.63 |
*price indicative
- RS Stock No.:
- 244-1539
- Distrelec Article No.:
- 110-63-380
- Mfr. Part No.:
- T0051387699
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 500μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 228°C | |
| Percent Silver | 0% | |
| Percent Tin | 99.3% | |
| Flux Type | M1 | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lead Free Solder | ||
Wire Diameter 500μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 228°C | ||
Percent Silver 0% | ||
Percent Tin 99.3% | ||
Flux Type M1 | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 0.5mm Wire Diameter, 228°C Melting Point - T0051387699
This lead-free solder is specifically designed for high-quality soldering tasks within the electronics, electrical, and mechanical sectors. It features excellent melting properties combined with a reliable flux type, ensuring strong and durable connections. With a composition that is predominantly tin, this solder wire optimises performance while promoting a cleaner working environment.
Features & Benefits
• Diameter of 0.5mm allows for precise application
• Treated with a flux content of 3.5% for enhanced adhesion
• Capable of soldering dirty or oxidised materials
• Minimises flux splash, maintaining a tidy workspace
• Melting point of 228°C for dependable performance
• Prolonged tip life by reducing iron leaching
Applications
• Suitable for lead-free soldering in various electronic assemblies
• Ideal for soldering on oxidised surfaces
• Appropriate for automation tasks requiring high-temperature soldering
• Utilised in electrical repairs prioritising safety and durability
• Effective for mechanical connections needing robust joint integrity
What is the melting point of this solder?
The melting point is approximately 228°C, ensuring optimal performance during soldering tasks.
Can it be used on oxidised materials?
Yes, it is designed to efficiently solder dirty or oxidised surfaces.
How long does the flux core last during use?
The flux core offers continuous support throughout the soldering process.
What safety measures should be taken when using it?
Standard soldering safety practices should be followed, including adequate ventilation and the use of personal protective equipment.
Is this solder compatible with all soldering tools?
The solder is compatible with most tools designed for high-temperature applications, but it is advisable to check specifications for compatibility.
