Weller Wire, 1 mm Lead Free Solder, 228 °C Melting Point
- RS Stock No.:
- 244-1537
- Distrelec Article No.:
- 110-63-378
- Mfr. Part No.:
- T0051387499
- Manufacturer:
- Weller
Subtotal (1 unit)*
€73.03
(exc. VAT)
€89.83
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
- Plus 31 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.03 |
*price indicative
- RS Stock No.:
- 244-1537
- Distrelec Article No.:
- 110-63-378
- Mfr. Part No.:
- T0051387499
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Wire Diameter | 1mm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 228°C | |
| Percent Silver | 0% | |
| Percent Tin | 99.3% | |
| Flux Type | M1 | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Wire Diameter 1mm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 228°C | ||
Percent Silver 0% | ||
Percent Tin 99.3% | ||
Flux Type M1 | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 228°C Melting Point, M1 Flux - T0051387499
This lead-free solder is developed for precise and efficient soldering tasks, catering to professionals in the automation, electronics, and electrical sectors. Its formulation ensures robust joints while maintaining safety in the workspace. The solder wire's melting point is suitable for a variety of applications, making it essential in electronic soldering supplies.
Features & Benefits
• 1mm diameter suitable for fine jewellery and electronic work
• Includes 3.5% flux for improved soldering quality
• Silver-free formulation reduces costs while maintaining performance
• Continuous flux core facilitates joint adhesion
• Good wetting properties on challenging surfaces, including oxidised metals
• Minimal flux splash contributes to a cleaner work environment
Applications
• Soldering in electronic assemblies
• Repairing oxidised connections
• PCB fabrication and assembly
• Automotive electrical repairs
• Precision soldering in mechanical applications
What soldering tools are compatible with this product?
It is compatible with most standard soldering irons and stations that can reach the necessary melting point.
Can it be used on plated surfaces?
Yes, it adheres effectively to various surfaces, including those that are dirty or oxidised.
What is the optimal temperature for soldering?
The recommended temperature range is approximately 227 to 229°C, depending on the specific tool employed.
How should I store this solder wire?
Store it in a cool, dry place away from contaminants to preserve its quality.
Does it require additional flux for use?
No, the solder features a 100% continuous flux core, making additional flux unnecessary for effective joints.
