Weller Wire, 500 μm Lead Free Solder, 217 °C Melting Point

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1 unit)*

€36.94

(exc. VAT)

€45.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 168 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Saving
1 - 9€36.94-
10 - 19€35.823%
20 - 49€34.765%
50 +€33.778%

*price indicative

RS Stock No.:
788-3708
Distrelec Article No.:
302-38-691
Mfr. Part No.:
T0051388299
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Lead Free Solder

Wire Diameter

500μm

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Rosin

Product Weight

100g

Percent Copper

0.5%

Standards/Approvals

No

COO (Country of Origin):
JP

Weller Lead Free Solder, 0.5mm Wire Diameter, 100g Product Weight - T0051388299


This lead-free solder is a rosin-flux cored wire designed for soldering tasks in electronics and related industrial settings. It supplies a low-impurity alloy suited to hand and machine soldering processes where lead-free materials are required. The wire form and fine diameter support precision work across various assembly and repair contexts.

Features and Benefits:


• 96.5% tin composition provides predictable wetting and joint formation
• 3% silver content increases mechanical strength of joints
• 0.5% copper reduces brittle intermetallic growth during service
• 0.5mm wire diameter enables fine-pitch soldering accuracy
• 217°C melting point supports consistent reflow and soldering profiles
• 100g spool format offers convenient handling for frequent use

Applications


• Suitable for soldering electronic components on dense assemblies
• Ideal for precision rework of surface-mount devices
• Used with wave or selective soldering equipment in small batches
• Can be used for connector and cable terminations requiring lead-free alloys

How does the flux type influence residue and cleaning requirements?


The rosin-based flux provides Active soldering performance with residues that are typically mildly tacky and may require solvent cleaning in sensitive circuits.

What thermal behaviour should I expect during soldering cycles?


The alloy transitions at 217°C, permitting standard lead-free soldering temperatures with controlled heat application to avoid thermal stress.

How does the silver content affect joint fatigue resistance?


The 3% silver fraction increases tensile and shear strength of joints, improving cyclic load endurance compared with tin-only alloys.

Is the wire suitable for both manual and automated processes?


The wire form and 0.5mm diameter make it appropriate for hand soldering and for feeding in automated dispensers or soldering heads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy