Weller Wire, 500 μm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 788-3710
- Distrelec Article No.:
- 110-64-777
- Mfr. Part No.:
- T0051388499
- Manufacturer:
- Weller
Get a bulk buy discount
Add 10 more to save €11.20
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
€36.94
(exc. VAT)
€45.44
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Saving |
|---|---|---|
| 1 - 9 | €36.94 | - |
| 10 - 19 | €35.82 | €11.20 |
| 20 - 49 | €34.76 | €43.60 |
| 50 + | €33.77 | €158.50 |
*price indicative
- RS Stock No.:
- 788-3710
- Distrelec Article No.:
- 110-64-777
- Mfr. Part No.:
- T0051388499
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 500μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | L0 | |
| Product Weight | 100g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lead Free Solder | ||
Wire Diameter 500μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type L0 | ||
Product Weight 100g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 0.5mm Wire Diameter, 96.5% Percent Tin - T0051388499
This lead-free solder wire is designed for performance in various soldering tasks. With a diameter of 0.5mm and weighing 100g, it combines advanced materials to ensure durable solder joints. This product conforms to lead-free solder specifications, featuring a melting point of 217 to 221°C, making it suitable for high-temperature applications.
Features & Benefits
• Continuous flux core enhances soldering consistency
• Halogen-free wire promotes a safer working environment
• Eco-friendly solder options reduce environmental impact
• Good wetting characteristics improve joint quality
• Reduced flux splash for a cleaner workspace
Applications
• Suitable for electrical repairs using soldering
• Ideal for mechanical component soldering
• Employed in automotive circuit board repairs
• Utilised in fine detail soldering tasks
Will are the main benefits of this solder?
It ensures long-term, crack-resistant solder connections.
