- RS Stock No.:
- 234-9949
- Mfr. Part No.:
- 1003B.P2
- Manufacturer:
- Facom
5 In stock for delivery within 2 working days
Price Each
€38.95
(exc. VAT)
€47.91
(inc. VAT)
Units | Per unit |
---|---|
1 + | €38.95 |
- RS Stock No.:
- 234-9949
- Mfr. Part No.:
- 1003B.P2
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Facoms coarse soldering pin for 1003B.68E.
Pen tip for 1003B 1.0mm
Specifications
Attribute | Value |
---|---|
Model Number | 1003B.P2 |
Soldering Accessory Type | Soldering Accessory |
For Use With | 1003B.68E |
Series | 1003B |