- RS Stock No.:
- 860-9318
- Mfr. Part No.:
- K75CH025
- Manufacturer:
- Thermaltronics
47 In stock for delivery within 2 working days
Price Each
€13.12
(exc. VAT)
€16.14
(inc. VAT)
Units | Per unit |
---|---|
1 + | €13.12 |
- RS Stock No.:
- 860-9318
- Mfr. Part No.:
- K75CH025
- Manufacturer:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | MFR-PS1100, MFR-PS2200 w/SHP-KM, PS900 w/SHP-K, TMT-2000PS |
Tip Size | 2.5 mm |
Tip Series | K |
Tip Angle | 30° |