- RS Stock No.:
- 914-5824
- Mfr. Part No.:
- PM75B325
- Manufacturer:
- Thermaltronics
17 In stock for delivery within 2 working days
Added
Price Each
€15.31
(exc. VAT)
€18.83
(inc. VAT)
Units | Per unit |
1 + | €15.31 |
- RS Stock No.:
- 914-5824
- Mfr. Part No.:
- PM75B325
- Manufacturer:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - P 75 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Note
Tips - Thermaltronics
Specifications
Attribute | Value |
---|---|
Tip Shape | Bent Sharp |
For Use With | MFR-PS1100, MFR-PS1K, MFR-PS2200, MFR-PS2K, TMT-2000PS |
Tip Size | 0.4 mm |
Tip Series | P |
Tip Angle | 30° |
- RS Stock No.:
- 914-5824
- Mfr. Part No.:
- PM75B325
- Manufacturer:
- Thermaltronics