Hakko FX-888DX T18 Digital Soldering Station 65 W, 26V
- RS Stock No.:
- 100-167
- Mfr. Part No.:
- FX888DX-44BY
- Manufacturer:
- Hakko
Subtotal (1 unit)*
€205.82
(exc. VAT)
€253.16
(inc. VAT)
In Stock
- Plus 127 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 23 April 2027
- Plus 31 unit(s) shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.82 |
*price indicative
- RS Stock No.:
- 100-167
- Mfr. Part No.:
- FX888DX-44BY
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Station | |
| Model Number | FX-888DX | |
| Tasks Supported | Soldering | |
| Power Rating | 65W | |
| Display Type | Digital | |
| Series | T18 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Station | ||
Model Number FX-888DX | ||
Tasks Supported Soldering | ||
Power Rating 65W | ||
Display Type Digital | ||
Series T18 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Hakko soldering station handling aid features a soldering iron with a 65 W ceramic heater, equipped with a Shape-B (T18-B) standard tip, ensuring precise temperature control between 50 to 480℃ with a stability of ±1℃, making it ideal for detailed electronic soldering tasks.
A newly adopted rotary encoder offers ideal operability
Color variation
95W Soldering iron available
Related links
- Hakko FX-888DX T18 Digital Soldering Station 65 W, 26V
- Hakko Fx-888D Digital Soldering Station 65 W, 230V ac
- Hakko FX-971 Digital Soldering Station 95 W
- Hakko FX-951 Digital Soldering Station 70 W, 230V ac
- Hakko FR702 0.2 x 22.5 mm Conical Soldering Iron Tip for use with Hakko 936 Hakko FX-888 Soldering Station,
- Hakko FR702 3.2 mm Chisel Soldering Iron Tip for use with Hakko 937 Hakko FX-888 Soldering Station,
- Hakko FR702 0.5 mm Bevel Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering
- Hakko FR702 4 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 937 Hakko 928,
