Metcal MX-500DS MX-500 Graphic Display Soldering Station 40 W, 100V, 240 V, 2 Outputs
- RS Stock No.:
- 860-0153
- Distrelec Article No.:
- 110-92-040
- Mfr. Part No.:
- MX-500DS
- Manufacturer:
- Metcal
Subtotal (1 unit)*
€1,318.74
(exc. VAT)
€1,622.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,318.74 |
*price indicative
- RS Stock No.:
- 860-0153
- Distrelec Article No.:
- 110-92-040
- Mfr. Part No.:
- MX-500DS
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | MX-500DS | |
| Product Type | Soldering Station | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 40W | |
| Soldering Tip Temperature | 471°C | |
| Display Type | Graphic Display | |
| ESD Safe | Yes | |
| Series | MX-500 | |
| Standards/Approvals | WEEE (2002/96/EC), cTUVus, CE | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number MX-500DS | ||
Product Type Soldering Station | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 40W | ||
Soldering Tip Temperature 471°C | ||
Display Type Graphic Display | ||
ESD Safe Yes | ||
Series MX-500 | ||
Standards/Approvals WEEE (2002/96/EC), cTUVus, CE | ||
- COO (Country of Origin):
- CN
Metcal MX-500 Series Soldering Station, 40W Power Rating, 100V, 240V Input Voltage - MX-500DS
This soldering station is a bench-top tool designed for both soldering and desoldering tasks in controlled work environments. It operates from common mains supplies and presents operational data via a graphic display to facilitate task monitoring. The unit is suitable for ESD-sensitive workflows and meets multiple regulatory approvals for use in professional settings.
Features and Benefits:
• Dual outputs supply two simultaneous tools for parallel work
• 40W power rating supports steady heating for routine tasks
• 471°C maximum tip temperature enables high-temperature operations
• Operates from 100V-240V for universal voltage compatibility
• ESD-safe construction reduces risk to sensitive components
• Approvals include WEEE, cTUVus and CE for regulatory conformity
• 40W power rating supports steady heating for routine tasks
• 471°C maximum tip temperature enables high-temperature operations
• Operates from 100V-240V for universal voltage compatibility
• ESD-safe construction reduces risk to sensitive components
• Approvals include WEEE, cTUVus and CE for regulatory conformity
Applications
• Suitable for PCB repair and component replacement tasks
• Ideal for rework stations requiring desoldering capability
• Used with ESD-sensitive assemblies in electronics production
• Can be used for simultaneous multi-operator lab set-ups
• Used for training environments teaching soldering techniques
• Ideal for rework stations requiring desoldering capability
• Used with ESD-sensitive assemblies in electronics production
• Can be used for simultaneous multi-operator lab set-ups
• Used for training environments teaching soldering techniques
How many tools can be connected at once?
The unit provides two outputs to run two tools concurrently.
Which plug types are supported for installation?
It accepts Type G and Type F plugs for regional compatibility.
How does the display aid workflow control?
The graphic display presents operational parameters to assist monitoring and adjustment.
What safety designation applies for handling sensitive parts?
The station is constructed to be ESD-safe for use with static-sensitive items.
Note
Please be aware tips, cartridges and solder wire is NOT included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
Power supply, MX-DS1 desoldering hand-piece with MX-W5DS Tip Saver workstand and MX-RM3E soldering, rework hand-piece and WS1 sleeper workstand
Related links
- Metcal MX-500S MX-500 Graphic Display Soldering Station 40 W 240 V, 2 Outputs
- Metcal MX-500AV MX-500 Graphic Display Soldering Station 40 W 240 V, 2 Outputs
- Metcal MX-500SPT MX-500 Graphic Display Soldering Station 40 W, 240V
- Metcal MX-5241 MX-5200 Graphic Display Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-5210 MX-5200 Graphic Display Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-5251 HAND SOLDERING Soldering Station 80 W 240 V, 2 Outputs
- Metcal Soldering Accessory Soldering Station Chamber Liner, for use with MX-500DS Desoldering Station
- Thermaltronics TMT-2000S Digital Soldering Station 55 W 240 V, 2 Outputs
