- RS Stock No.:
- 151-2401
- Mfr. Part No.:
- 442G-MABH-L
- Manufacturer:
- Allen Bradley Guardmaster
5 In stock for delivery within 2 working days
Added
Price Each
€395.32
(exc. VAT)
€486.24
(inc. VAT)
Units | Per unit |
1 + | €395.32 |
- RS Stock No.:
- 151-2401
- Mfr. Part No.:
- 442G-MABH-L
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Allen Bradley Guardmaster Solenoid Interlock Switch, 200N Holding Force, 289.3mm Length - 442G-MABH-L
Improve workplace safety with this robust solenoid interlock switch from Rockwell Automation's Allen Bradley Guardmaster range. It's installed on machine guard doors to prevent access to equipment while it's running. A high holding force of 200N makes the tamper-proof switch ideal for heavy-duty applications or areas that need full-body access. It features two integrated hasps for you to attach padlocks during maintenance. Four light-emitting diodes (LEDs) show system information, allowing you to easily monitor and troubleshoot the device when necessary.
Compact dimensions of 174 (D) x 289.3 (L) x 114mm (W) for space efficiency on heavy equipment
Ingress protection rating of IP65 means it's dust-tight and shielded against low-pressure water jets
Can be operated as either a standalone device or in series with other components for versatility
Optional escape release for someone locked accidentally in a protected area to exit easily and quickly
Ingress protection rating of IP65 means it's dust-tight and shielded against low-pressure water jets
Can be operated as either a standalone device or in series with other components for versatility
Optional escape release for someone locked accidentally in a protected area to exit easily and quickly
Standards and Certifications
RoHS (Restriction of Hazardous Substances)
ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
Handle Assembly, 442G Access Box, Left-Hinged Door, with Bolt Locking Mechanism
What's the function of the RFID coded bolt actuator on this device?
The radio-frequency identification (RFID) bolt actuator is designed to improve security and ensures that only the assigned locking module unlocks it the switch. This guards against tampering by unauthorised personnel.
Specifications
Attribute | Value |
---|---|
Series | 442G |
IP Rating | IP65 |
Length | 289.3mm |
Depth | 174mm |
Width | 114mm |
- RS Stock No.:
- 151-2401
- Mfr. Part No.:
- 442G-MABH-L
- Manufacturer:
- Allen Bradley Guardmaster