- RS Stock No.:
- 163-7366
- Mfr. Part No.:
- VACN-N-A1-3A
- Manufacturer:
- Festo
2 Within 2 working day(s) (EU stock)
6 Within 2 working day(s) (EU stock)
Added
Price Each
€13.38
(exc. VAT)
€16.46
(inc. VAT)
Units | Per unit |
1 + | €13.38 |
- RS Stock No.:
- 163-7366
- Mfr. Part No.:
- VACN-N-A1-3A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Replacement Solenoid Coils
Replacement solenoid coils for use with solenoid valves in pneumatic applications. They have been designed to operate in aggressive conditions and fluctuating temperatures. Replacement coils are obtainable in a range of sizes, IP ratings, temperature ratings, power levels in watts or VA and with or without a plug socket.
Festo Solenoid Valve Coil, 230 V ac - VACN-N-A1-3A
This is an electrical solenoid coil designed for use with solenoid valves in pneumatic applications. It operates efficiently even in aggressive conditions and varying temperatures. This replacement coil is available in different sizes, IP ratings, temperature ranges, and power levels, with or without a plug socket
Features & Benefits
• Accommodates 230V AC power supply, with an initial power consumption of 6.2 VA during activation and 3.7 VA during holding. This efficient design minimises energy usage
• With a surge resistance of 4 kV, the coil withstands voltage spikes, enhancing its durability
• The VACN-N-A1-3A has an IP65 degree of protection, safeguarding it against dust and water ingress
• Duty cycle of 100% leading to reliable continuous operation
• With a surge resistance of 4 kV, the coil withstands voltage spikes, enhancing its durability
• The VACN-N-A1-3A has an IP65 degree of protection, safeguarding it against dust and water ingress
• Duty cycle of 100% leading to reliable continuous operation
Applications
• Ideal for use with solenoid valves in pneumatic circuits
• Suitable for automated assembly lines, robotics, and conveyor systems
• Its compact size makes it applicable in laboratory setups
• Suitable for automated assembly lines, robotics, and conveyor systems
• Its compact size makes it applicable in laboratory setups
Is the VACN-N-A1-3A coil suitable for aggressive environments?
Yes, it is designed to operate in aggressive conditions.
Can I use this coil with solenoid valves in varying temperatures?
Yes, it performs well even in fluctuating temperatures.
What is the permissible voltage fluctuation range for this coil?
It can handle voltage fluctuations within +/- 10%.
What is the weight of this solenoid coil?
The product weight is 95 grams.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
- RS Stock No.:
- 163-7366
- Mfr. Part No.:
- VACN-N-A1-3A
- Manufacturer:
- Festo