- RS Stock No.:
- 288-8586
- Mfr. Part No.:
- VACN-N-K11-16B-0.5-U4-M
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Price Each
€112.01
(exc. VAT)
€137.77
(inc. VAT)
Units | Per unit |
---|---|
1 + | €112.01 |
- RS Stock No.:
- 288-8586
- Mfr. Part No.:
- VACN-N-K11-16B-0.5-U4-M
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo Solenoid coil is a high-quality electric actuation type coil suitable for various industrial applications. With features like a 100% duty cycle, Class H insulation material, and permissible voltage fluctuations of +/- 10%, this coil ensures reliable performance in demanding environments.
100% duty cycle for continuous operation
Insulation material class H for enhanced safety
Permissible voltage fluctuations of +/- 10% for reliable performance
Explosion protection certification for hazardous environments
Corrosion resistance class CRC 2 for durability
Degree of protection IP65 for resistance to dust and water
Electrical connection via cable for easy installation
Insulation material class H for enhanced safety
Permissible voltage fluctuations of +/- 10% for reliable performance
Explosion protection certification for hazardous environments
Corrosion resistance class CRC 2 for durability
Degree of protection IP65 for resistance to dust and water
Electrical connection via cable for easy installation
Specifications
Attribute | Value |
---|---|
Supply Voltage | 120 V ac |
For Use With | Valves |
Series | VACN |