- RS Stock No.:
- 288-8584
- Mfr. Part No.:
- VACN-N-A1-16B
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 25-07-2024, delivery within 2 working days
Price Each
€13.38
(exc. VAT)
€16.46
(inc. VAT)
Units | Per unit |
---|---|
1 + | €13.38 |
- RS Stock No.:
- 288-8584
- Mfr. Part No.:
- VACN-N-A1-16B
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo Solenoid coil is a high-quality product designed for electric actuation applications. With features like a duty cycle of 100% and immunity to surge up to 2.5 kV, this solenoid coil is reliable and efficient, making it ideal for industrial automation use.
Duty cycle of 100% ensuring continuous operation
Immunity to surge up to 2.5 kV for reliable performance
Insulation material class F and corrosion resistance class CRC 2 for durability
CE marked for compliance with EU Low Voltage Directive and UK regulations
Degree of protection IP65 for protection against dust and water ingress
Immunity to surge up to 2.5 kV for reliable performance
Insulation material class F and corrosion resistance class CRC 2 for durability
CE marked for compliance with EU Low Voltage Directive and UK regulations
Degree of protection IP65 for protection against dust and water ingress
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac |
For Use With | Valves |
Series | VACN |