- RS Stock No.:
- 840-7080
- Mfr. Part No.:
- VX222EZ2ABXB
- Manufacturer:
- SMC
4 In stock for delivery within 2 working days
Price Each
€65.46
(exc. VAT)
€80.52
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €65.46 |
5 + | €62.84 |
- RS Stock No.:
- 840-7080
- Mfr. Part No.:
- VX222EZ2ABXB
- Manufacturer:
- SMC
- COO (Country of Origin):
- JP
VX21-22-23 Two Port Direct Operating Solenoid Valve
The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.
Benefits over conventional SMC solenoid valve:
Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
Built-in Full Wave Rectifier (for AC models)
The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.
The VX solenoid valve is suitable for use within environments from -10 to +60°C
Note
*Size 1 solenoid valve models are denoted by SMC part number commencing "VX214"; Size 2: "VX224"; Size 3: VX234
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in NPT Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Water |
Type | 2/2 |
Orifice Diameter | 7mm |
Series | VX21 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +60 °C |
Thread Standard or Connection Type | NPT |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 840-7080
- Mfr. Part No.:
- VX222EZ2ABXB
- Manufacturer:
- SMC
- COO (Country of Origin):
- JP
VX21-22-23 Two Port Direct Operating Solenoid Valve
The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.
Benefits over conventional SMC solenoid valve:
Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
Built-in Full Wave Rectifier (for AC models)
The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.
The VX solenoid valve is suitable for use within environments from -10 to +60°C
Note
*Size 1 solenoid valve models are denoted by SMC part number commencing "VX214"; Size 2: "VX224"; Size 3: VX234
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in NPT Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Water |
Type | 2/2 |
Orifice Diameter | 7mm |
Series | VX21 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +60 °C |
Thread Standard or Connection Type | NPT |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |